Festo MS Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 535724

Subtotal (1 unit)*

$262.04

(exc. GST)

$288.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.04

*price indicative

RS Stock No.:
202-4276
Distrelec Article No.:
301-68-989
Mfr. Part No.:
MS4-LFR-1/4-D7-EUM-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

14 bar

Maximum Flow Rate

1500L/min

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, ISO 8573-1:2010 (-:4:-)

Model Number

535724

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Aluminium

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 1/4 Port Connection, 14 Bar Maximum Operating Pressure - MS4-LFR-1/4-D7-EUM-AS, Numeric Part Number: 535724


This filter regulator is designed for effective pressure control in pneumatic systems. Incorporating a filtration size of 40μm, it ensures the delivery of clean, regulated air pressure. With a maximum operating pressure of 14 bar and a durable aluminium construction, it complies with various industrial applications. It features a manual drain mechanism and can function in ambient temperatures ranging from -10°C to +60°C.

Features & Benefits


• Manual condensate drain promotes easy maintenance

• Integrated pressure gauge provides precise pressure monitoring

• Dual G 1/4 ports enable versatile installation options

• Capable of sustained output pressure regulation for reliability

Applications


• Employed in automated assembly lines for consistent air supply

• Utilised in pneumatic tools requiring stable pressure feed

• Ideal for food industry needing clean air

• Suitable for any system demanding reliable pressure regulation

What is the maximum pressure this device can operate at?


The device can operate at a maximum pressure of 14 bar, ensuring effective performance in high-pressure situations.

How does the filtration size affect performance?


With a filtration size of 40μm, it effectively traps particulates, maintaining high air purity levels and protecting downstream equipment from contamination.

Can it be used in varying temperatures?


Yes, it is designed to function effectively in ambient temperatures from -10°C to +60°C, making it versatile for diverse industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy