Festo MS Filter Regulator, 5 μm, G1/4 in, Manual, 14 bar, 8232850
- RS Stock No.:
- 793-107
- Mfr. Part No.:
- MS4-LFR-1/4-D7-C-R-M-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$147.72
(exc. GST)
$162.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.72 |
*price indicative
- RS Stock No.:
- 793-107
- Mfr. Part No.:
- MS4-LFR-1/4-D7-C-R-M-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/4 in | |
| Maximum Flow Rate | 1200L/min | |
| Maximum Operating Pressure | 14 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8232850 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/4 in | ||
Maximum Flow Rate 1200L/min | ||
Maximum Operating Pressure 14 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8232850 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 5μm Filtration Grade, 0.50 to 12 bar Pressure Setting Range - MS4-LFR-1/4-D7-C-R-M-MPA, Numeric Part Number: 8232850
This filter regulator conditions compressed Air by removing condensate and stabilising downstream pressure for pneumatic systems. It is designed for vertical mounting within industrial installations and operates with compressed Air or inert gases to the purity classes indicated in the datasheet. The unit integrates a Visual pressure gauge connection and a transparent bowl for condensate monitoring, suitable where moderate corrosion resistance and compatibility with food-related supplementary materials are required.
Features and Benefits:
• 5μm filtration removes fine particles and protects downstream components
• 0.5 to 12 bar regulation range provides precise pressure control
• 1200 L/min nominal flow supports large-volume pneumatic systems
• Manual condensate drain allows controlled fluid removal
• Polycarbonate bowl with guard enables Visual condensate inspection
• 0.5 to 12 bar regulation range provides precise pressure control
• 1200 L/min nominal flow supports large-volume pneumatic systems
• Manual condensate drain allows controlled fluid removal
• Polycarbonate bowl with guard enables Visual condensate inspection
Applications
• Suitable for feed Air lines to pneumatic actuators
• Ideal for workshop compressed-Air distribution headers
• Used with tooling requiring steady pressure supply
• Can be used for quality-sensitive production Air supplies
• Suitable for inert gas pressure stabilisation tasks
• Ideal for workshop compressed-Air distribution headers
• Used with tooling requiring steady pressure supply
• Can be used for quality-sensitive production Air supplies
• Suitable for inert gas pressure stabilisation tasks
What operating pressures can the regulator withstand?
It functions across 0.08 MPa…1.4 MPa and tolerates a maximum operating pressure of 14 bar.
Which materials contact the process medium and seals?
The wetted components include a Makrolon® bowl, NBR Seals and membrane, and a die-cast aluminium housing.
How is condensate capacity managed in the unit?
The bowl separates condensate with a >75% separation efficiency and holds a maximum condensate volume of 19 ml with a rotating manual drain.
What environmental temperature limits apply for storage and use?
Media, ambient and storage temperature ranges span -10°C…60°C.
Which connection threads and gauge port are provided?
The pneumatic ports are G1/4 with a 1/4 in pressure gauge port thread as standard.
Related links
- Festo MS Filter Regulator G1/4 in 14 bar, 8232854
- Festo MS Filter Regulator G1/4 in 14 bar, 8232851
- Festo MS Filter Regulator G1/4 in Manual 8232852
- Festo MS Filter Regulator G1/8 in 14 bar, 8232858
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G3/8 in 14 bar, 8232862
