Festo MS Filter Regulator, 40 μm, G3/4 in, Automatic, 12 bar, 8232915

Subtotal (1 unit)*

$371.42

(exc. GST)

$408.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.42

*price indicative

RS Stock No.:
793-243
Mfr. Part No.:
MS6-LFR-AGE-D7-C-R-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/4 in

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Maximum Flow Rate

4500L/min

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

3/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Model Number

8232915

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS6-LFR-AGE-D7-C-R-V, Numeric Part Number: 8232915


This filter regulator controls and conditions compressed Air for industrial systems, maintaining a steady downstream pressure while removing particulates and condensate. It is intended for vertical mounting with minimal deviation and suits compressed Air or inert gas applications where regulated delivery and moderate condensate separation are required. The unit accepts G-thread connections and includes an integrated mechanical pressure display for local monitoring.

Features and Benefits:


• 0.5 to 12 bar regulation maintains required output pressure
• 40μm filtration protects downstream equipment from particulates
• 4500 L/min nominal flow supports high-volume pneumatic circuits
• Automatic condensate drain reduces manual maintenance needs
• Polycarbonate bowl guard provides visible contamination indication

Applications


• Suitable for pneumatic production lines requiring steady pressure
• Ideal for feeding actuators and valves in factory systems
• Used with inert gas supply networks for controlled delivery
• Can be used for Air preparation ahead of process instruments
• Suitable for front-panel or inline installation options

What connection Interface does it use?


It uses G3/4 pneumatic ports for both inlet and outlet.

What materials contact the medium?


The bowl is polycarbonate and Seals are NBR elastomer.

What temperature range can it operate within?


It operates between -10°C and 60°C for both ambient and media.

How effective is condensate separation?


The device achieves greater than 75% condensate separation with a 38 ml maximum condensate volume.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy