Festo MS Filter Regulator, 40 μm, G3/4 in, Automatic, 12 bar, 8232915

Subtotal (1 unit)*

$371.42

(exc. GST)

$408.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.42

*price indicative

RS Stock No.:
793-246
Mfr. Part No.:
MS6-LFR-AGE-D7-E-R-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G3/4 in

Maximum Flow Rate

4500L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

MS

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

3/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Model Number

8232915

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS6-LFR-AGE-D7-E-R-V, Numeric Part Number: 8232915


This filter regulator conditions compressed Air and maintains a stable output pressure for pneumatic systems. It integrates particulate removal with pressure control and a pressure gauge port, handling compressed Air and inert gases to the specified purity class. The unit is suitable for vertical mounting within a restricted tilt and operates across typical ambient and media temperature ranges.

Features and Benefits:


• 4500 L/min flow rate supports high-throughput applications
• 0.5 to 12 bar regulation range enables flexible pressure control
• 40μm filtration size removes fine particulates from air
• Automatic condensate drain removes collected moisture continuously
• Polycarbonate bowl provides visible fluid monitoring without tools

Applications


• Suitable for pneumatic tool feed Air conditioning
• Ideal for factory compressed Air distribution racks
• Used with inert-gas control systems requiring stable pressure
• Can be used for machine feed where condensate removal is needed
• Suitable for food-related installations per supplementary material notes

What port connections are provided for system integration?


Ports are threaded to G3/4 with a 3/4 in pressure gauge port thread as standard.

Which materials contact the airflow and where are they used?


Air contacts a die-cast aluminium housing and sub-base, NBR Seals and membrane, POM separating plate, and a Makrolon® polycarbonate bowl.

What are the operating and storage temperature limits?


The device operates and can be stored between -10°C and 60°C.

How effective is condensate separation and what is the bowl capacity?


Condensate separation exceeds 75% and the maximum condensate volume is 38 ml.

What flow standard and purity class apply to performance ratings?


Flow is quoted per DIN 1343 at 4500 L/min and output Air meets ISO 8573-1:2010 [7:8:4].

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy