Festo MS Filter Regulator, 40 μm, G1 in, Manual, 20 bar, 8232917
- RS Stock No.:
- 793-138
- Mfr. Part No.:
- MS6-LFR-AGF-D6-E-R-M-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$298.63
(exc. GST)
$328.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.63 |
*price indicative
- RS Stock No.:
- 793-138
- Mfr. Part No.:
- MS6-LFR-AGF-D6-E-R-M-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 6200L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232917 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 6200L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232917 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.30 to 7 bar Pressure Regulation, 40μm Filtration Size - MS6-LFR-AGF-D6-E-R-M-MPA, Numeric Part Number: 8232917
This filter regulator conditions compressed Air for pneumatic systems by combining particulate filtration and pressure regulation in a single unit. It is designed for inline or front-panel mounting and maintains a stable output pressure for downstream equipment while removing condensate and particles to the specified Air purity class. The device is suitable for operation within typical workshop temperature ranges and for use with inert gases compatible with its Seals and materials.
Features and Benefits:
• 6200 L/min flow capacity delivers high-volume supply to systems
• 0.3 to 7 bar adjustment range allows precise pressure control
• Polycarbonate bowl provides clear Visual condensate monitoring
• Manual rotating drain enables simple condensate removal
• Maximum operating pressure 20 bar supports robust system demands
• 0.3 to 7 bar adjustment range allows precise pressure control
• Polycarbonate bowl provides clear Visual condensate monitoring
• Manual rotating drain enables simple condensate removal
• Maximum operating pressure 20 bar supports robust system demands
Applications
• Suitable for regulating supply to pneumatic actuators
• Used with compressors delivering high flow rates
• Ideal for preparation of Air to ISO 8573-1:2010 classes
• Can be used in food-related installations with supplementary information
• Suitable for moderate-corrosion industrial environments
• Used with compressors delivering high flow rates
• Ideal for preparation of Air to ISO 8573-1:2010 classes
• Can be used in food-related installations with supplementary information
• Suitable for moderate-corrosion industrial environments
What materials contact the medium?
The sub-base and housing are die-cast aluminium, the bowl is Makrolon®, Seals and membrane are NBR, and internal plates use POM.
How should it be mounted for correct operation?
It must be fitted vertically within ±5° or installed inline to ensure correct condensate separation and drainage.
What condensate handling capability does it have?
The bowl holds up to 38 ml of condensate and separation efficiency exceeds 75% before manual draining.
What temperature range can it operate within?
It is rated for media, ambient and storage temperatures from -10 °C to 60 °C.
Related links
- Festo MS Filter Regulator G1 in 20 bar, 8232916
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1 in 12 bar, 8232918
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
- Festo MS Filter Regulator G1/4 in 20 bar, 8232898
- Festo MS Filter Regulator G1 in 20 bar, 8232922
