Festo MS Filter Regulator, 5 μm, G1 in, Manual, 20 bar, 8232920

Subtotal (1 unit)*

$298.63

(exc. GST)

$328.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.63

*price indicative

RS Stock No.:
793-142
Mfr. Part No.:
MS6-LFR-AGF-D7-C-R-M-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1 in

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Maximum Flow Rate

4000L/min

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Model Number

8232920

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation, 5μm Filtration Size - MS6-LFR-AGF-D7-C-R-M-MPA, Numeric Part Number: 8232920


This filter regulator conditions compressed Air by removing condensate and regulating downstream pressure for industrial pneumatic systems. It combines particulate separation with pressure control and includes an analogue pressure gauge for local monitoring. Designed for inline or front-panel mounting, it is suitable for compressed Air and inert gases within typical workshop and factory environments where moderate corrosion resistance and food‑suitable materials are required.

Features and Benefits:


• 0.5 to 12 bar pressure range delivers adjustable downstream control
• 4000 L/min flow rate supports high‑throughput pneumatic systems
• 5 μm filtration reduces particulate entry to downstream equipment
• Manual rotating drain allows straightforward condensate removal
• Polycarbonate bowl with guard enables Visual level checks

Applications


• Suitable for machine tool Air supply conditioning
• Ideal for pneumatic control panels and cabinets
• Used with inert gas supply lines requiring regulated pressure
• Can be used for workshop compressed Air distribution
• Suitable for food‑industry preparatory Air systems

What operating temperatures can it tolerate?


It operates between -10 °C and 60 °C.

How is the device mounted in installations?


It supports front‑panel mounting, inline installation or use with accessories.

Which connection threads are provided for system integration?


Both pneumatic ports use G1 connections and the pressure gauge port uses G thread.

What materials contact the medium and how do they affect suitability?


The bowl is polycarbonate, Seals are NBR, diaphragm is NBR and the sub‑base and housing are die‑cast aluminium.

How does condensate separation perform and what is the bowl capacity?


It separates over 75% of condensate and holds up to 38 ml.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy