Festo MS Filter Regulator, 40 μm, G1 in, Automatic, 12 bar, 8232918
- RS Stock No.:
- 793-139
- Mfr. Part No.:
- MS6-LFR-AGF-D6-E-R-V
- Brand:
- Festo
Subtotal (1 unit)*
$371.42
(exc. GST)
$408.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.42 |
*price indicative
- RS Stock No.:
- 793-139
- Mfr. Part No.:
- MS6-LFR-AGF-D6-E-R-V
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1 in | |
| Maximum Flow Rate | 6200L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232918 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1 in | ||
Maximum Flow Rate 6200L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232918 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.30 to 7 bar Pressure setting range, G1in port size - MS6-LFR-AGF-D6-E-R-V, Numeric Part Number: 8232918
This filter regulator provides combined Air filtration and pressure control for compressed-Air systems. Designed for vertical installation with a rotary knob actuator and secondary exhausting, it maintains a stable output pressure for process applications. It accepts compressed Air and inert gases and is suitable where moderate corrosion resistance and compliance with ISO 8573-1:2010 Air treatment standards are required. The unit includes an integrated pressure gauge port and a transparent polycarbonate bowl for Visual condensate monitoring.
Features and Benefits:
• 40 μm filtration delivers particle removal and protects downstream valves
• 0.3 to 7 bar regulation ensures consistent working pressure
• 6200 L/min flow capacity supports high-volume pneumatic systems
• Automatic drain evacuates condensate without manual intervention
• G1 port connections simplify inline installation and panel mounting
• 0.3 to 7 bar regulation ensures consistent working pressure
• 6200 L/min flow capacity supports high-volume pneumatic systems
• Automatic drain evacuates condensate without manual intervention
• G1 port connections simplify inline installation and panel mounting
Applications
• Used with industrial pneumatic actuators and cylinders
• Suitable for compressed-air equipment in manufacturing plants
• Ideal for feeding air-operated valves and tools
• Can be used for inert-gas pressure control in process lines
• Used with food‑compatible systems following supplementary material information
• Suitable for compressed-air equipment in manufacturing plants
• Ideal for feeding air-operated valves and tools
• Can be used for inert-gas pressure control in process lines
• Used with food‑compatible systems following supplementary material information
What temperature range can it operate within?
It operates between -10 °C and 60 °C for ambient and media temperatures.
How is condensate separated and collected?
A fully automatic drain with >75% condensate separation directs up to 38 ml per cycle to the polycarbonate bowl.
What materials are used for wetted components?
The bowl is Makrolon® polycarbonate, Seals and membrane are NBR, and the housing and sub‑base are die‑cast aluminium.
How should it be mounted for correct operation?
Install vertically within ±5° or front‑panel mount it using the specified G1 pneumatic ports.
What flow and pressure limits must be observed?
Maximum operating pressure is 12 bar with a standardised nominal flow rate of 6200 L/min and pressure hysteresis up to 0.25 bar.
Related links
- Festo MS Filter Regulator G1 in 20 bar, 8232916
- Festo MS Filter Regulator G1 in 20 bar, 8232917
- Festo MS Filter Regulator G1 in 12 bar, 8232924
- Festo MS Filter Regulator G3/8 in 12 bar, 8232902
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1/2 in 12 bar, 8232885
- Festo MS Filter Regulator G1 in 12 bar, 8232921
- Festo MS Filter Regulator G3/4 in 12 bar, 8182824
