Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 14 bar, 8232855

Subtotal (1 unit)*

$137.12

(exc. GST)

$150.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.12

*price indicative

RS Stock No.:
793-111
Mfr. Part No.:
MS4-LFR-1/4-D7-E-R-M-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1/4 in

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

14 bar

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Model Number

8232855

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 40μm grade of filtration, 0.50 bar to 12 bar Pressure Regulation Range - MS4-LFR-1/4-D7-E-R-M-VS, Numeric Part Number: 8232855


This filter regulator conditions compressed Air by separating condensate and maintaining a stable reduced outlet pressure for pneumatic systems. It is designed for vertical mounting with a rotary knob actuator and is suitable for compressed Air and inert gases meeting ISO 8573-1:2010 Air quality classes. Operating and media temperatures range from -10°C to 60°C and the unit is specified for moderate corrosion environments.

Features and Benefits:


• 40 μm filtration delivering greater than 75% condensate separation
• 0.5 to 12 bar pressure regulation enabling precise output control
• 1500 L/min standard flow supporting high-demand installations
• Manual condensate drain with rotating action for simple servicing
• G1/4 pneumatic ports with 1/4 in gauge port thread for fittings

Applications


• Suitable for supplying actuators requiring clean compressed Air
• Ideal for control panels using inert gas supply lines
• Used with production machines needing constant output pressure
• Can be used for plant Air networks requiring high flow rates
• Suitable for food-related systems per supplementary material notes

What is the allowable operating pressure range?


The unit operates between 0.08 MPa and 1.4 MPa, which corresponds to 0.8 bar … 14 bar.

What materials compose the main wetted parts?


The housing and sub-base are die-cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.

How is pressure adjustment secured against accidental change?


The control uses a rotary knob with detent to lock the chosen setting and limit hysteresis to 0.025 MPa.

What mounting orientation is required for reliable function?


It is designed for vertical mounting within ±5° to maintain separation performance.

What Air purity is expected at the output?


Output Air meets ISO 8573-1:2010 class 7:4:4 under the specified conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy