Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 14 bar, 8232847
- RS Stock No.:
- 793-211
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-R-M-VS
- Brand:
- Festo
Subtotal (1 unit)*
$137.12
(exc. GST)
$150.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.12 |
*price indicative
- RS Stock No.:
- 793-211
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-R-M-VS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/4 in | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 14 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232847 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/4 in | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 14 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232847 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Size, 0.30 to 7 bar Pressure Setting Range - MS4-LFR-1/4-D6-E-R-M-VS, Numeric Part Number: 8232847
This filter regulator provides controlled output pressure and particulate removal for compressed Air systems in industrial settings. Designed for vertical mounting with a rotary knob actuator, it maintains a stable downstream pressure while separating condensate and solid contaminants to protect pneumatic equipment. The unit suits compressed Air and inert gas applications and operates across typical workshop temperature ranges.
Features and Benefits:
• 1700L/min standardised flow delivers high-capacity Air supply
• 0.3 to 7bar adjustable regulation ensures precise downstream control
• 14bar maximum operating pressure enables robust system resilience
• 40μm filtration reduces particulate ingress, protecting valves and actuators
• Manual rotating drain allows simple condensate removal during maintenance
• 0.3 to 7bar adjustable regulation ensures precise downstream control
• 14bar maximum operating pressure enables robust system resilience
• 40μm filtration reduces particulate ingress, protecting valves and actuators
• Manual rotating drain allows simple condensate removal during maintenance
Applications
• Suitable for pneumatic tool stations requiring high flow
• Ideal for assembly-line Air preparation and control
• Used with inert gas supply systems for process control
• Can be used for machine-tool Air supply filtration
• Suitable for compressed Air distribution to actuators
• Ideal for assembly-line Air preparation and control
• Used with inert gas supply systems for process control
• Can be used for machine-tool Air supply filtration
• Suitable for compressed Air distribution to actuators
What materials contact the medium?
The bowl is polycarbonate and internal Seals are NBR.
What mounting orientations are supported?
It is intended for vertical installation with ±5° tolerance.
What environmental temperature range does it tolerate?
It is rated for operation and storage between -10°C and 60°C.
How is condensate handled and what volume capacity exists?
Condensate is removed via a manual rotating drain and the bowl holds up to 19ml.
Which Air quality and media standards apply?
It is suitable for compressed Air to ISO 8573-1:2010 and for inert gases.
Related links
- Festo MS Filter Regulator G1/4 in 14 bar, 8232855
- Festo MS Filter Regulator G1/8 in 14 bar, 8232859
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator G3/8 in 14 bar, 8232860
- Festo MS Filter Regulator G3/8 in 14 bar, 8232861
- Festo MS Filter Regulator G1/4 in Manual 8232849
