Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 14 bar, 8232854
- RS Stock No.:
- 793-110
- Mfr. Part No.:
- MS4-LFR-1/4-D7-E-R-M-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$155.11
(exc. GST)
$170.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.11 |
*price indicative
- RS Stock No.:
- 793-110
- Mfr. Part No.:
- MS4-LFR-1/4-D7-E-R-M-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 14 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232854 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 14 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232854 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation, 40μm Filtration Size - MS4-LFR-1/4-D7-E-R-M-MPA, Numeric Part Number: 8232854
This filter regulator provides controlled pressure delivery and particulate removal for compressed Air systems used in industrial settings. It maintains a steady downstream pressure while separating condensate and particulates to improve downstream component performance. Designed for vertical mounting with a rotary knob actuator and an integrated analogue pressure gauge, it operates across typical workshop temperatures and accepts G1/4 pneumatic connections.
Features and Benefits:
• 1500L/min standard flow supports high-throughput systems
• 0.5 to 12 bar regulation enables fine pressure control
• 14 bar maximum operating pressure protects against overpressure
• 40μm filtration reduces particulate ingress to downstream equipment
• Manual rotating drain allows straightforward condensate removal
• 0.5 to 12 bar regulation enables fine pressure control
• 14 bar maximum operating pressure protects against overpressure
• 40μm filtration reduces particulate ingress to downstream equipment
• Manual rotating drain allows straightforward condensate removal
Applications
• Suitable for feed to pneumatic valves and actuators
• Used with inert gases in instrument supply lines
• Ideal for compressed Air preparation in production lines
• Can be used for Air purity conditioning to ISO 8573-1:2010
• Suitable for installations requiring Compact G1/4 connections
• Used with inert gases in instrument supply lines
• Ideal for compressed Air preparation in production lines
• Can be used for Air purity conditioning to ISO 8573-1:2010
• Suitable for installations requiring Compact G1/4 connections
What materials ensure compatibility with common pneumatic environments?
The sub-base and housing are die-cast aluminium, Seals and membrane are NBR, and the bowl is Makrolon® polycarbonate which provides chemical and mechanical resistance.
How does the device manage condensate collection and visibility?
It captures up to 19 ml of condensate in a polycarbonate bowl protected by a plastic guard and uses a manually operated rotating drain for removal.
What environmental limits apply during storage and operation?
Storage, ambient and media temperatures range from -10°C to 60°C and corrosion resistance is classified as CRC2 for moderate stress.
What performance metrics describe pressure behaviour and stability?
Operating pressure spans 0.08 MPa to 1.4 MPa with maximum pressure hysteresis of 0.025 MPa, ensuring narrow regulation deviation.
Which standards and conformity relate to Air quality and material restrictions?
It is designed for compressed Air to ISO 8573-1:2010 and materials comply with RoHS and VDMA24364-B1/B2-L (LABS/PWIS) specifications.
Related links
- Festo MS Filter Regulator G1/8 in 14 bar, 8232858
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G1/4 in 14 bar, 8232850
- Festo MS Filter Regulator G1/4 in 20 bar, 8232898
- Festo MS Filter Regulator G1/4 in 14 bar, 8232855
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS Filter Regulator G1/4 in Manual 8232856
- Festo MS Filter Regulator G3/8 in 14 bar, 8232861
