SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV

Subtotal (1 unit)*

$1,204.26

(exc. GST)

$1,324.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,204.26

*price indicative

RS Stock No.:
196-1201
Mfr. Part No.:
ITV2030-31F2BN3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ITV

Outlet Size

G 1/4

Maximum Operating Temperature

50°C

Standards/Approvals

IP65, RoHS

Minimum Operating Pressure

0.005MPa

COO (Country of Origin):
JP
Controls air pressure in proportion to an electric signal.

Available in MPa, kgf/cm², bar, PSI, and kPa units.

Pressure range of 0.005 to 0.9MPa.

Available port sizes 1/4 and 1/8.

Mounting bracket option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy