SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV1000
- RS Stock No.:
- 196-1197
- Mfr. Part No.:
- ITV1030-31F2N3
- Brand:
- SMC
Subtotal (1 unit)*
$606.05
(exc. GST)
$666.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.05 |
*price indicative
- RS Stock No.:
- 196-1197
- Mfr. Part No.:
- ITV1030-31F2N3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV1000 | |
| Outlet Size | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IP65 | |
| Minimum Operating Pressure | 0.005MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV1000 | ||
Outlet Size G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IP65 | ||
Minimum Operating Pressure 0.005MPa | ||
- COO (Country of Origin):
- JP
Controls air pressure in proportion to an electric signal.
Available in MPa, kgf/cm², bar, PSI, and kPa units.
Pressure range of 0.005 to 0.9MPa.
Available port sizes 1/4 and 1/8.
Mounting bracket option
- RS Stock No. 1961199
- Mfr. Part No. ITV1050-31F2N
Each
$718.11
- RS Stock No. 1961198
- Mfr. Part No. ITV1050-31F2BL3
Each
$1,076.43
- RS Stock No. 7975582
- Mfr. Part No. ITV2050-31F2BS3
Each
$1,276.09
- RS Stock No. 1961201
- Mfr. Part No. ITV2030-31F2BN3
Each
$1,267.64
Related links
- SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV1000
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV1000
- SMC Pneumatic Regulator -, G 1/4 1 MPa ITV2000
- SMC Pneumatic Regulator -, G 1/4 1 MPa ITV
- SMC Pneumatic Regulator -, G 1/2 1 MPa ITV3000
- SMC Pneumatic Regulator -, G 1/8 1 MPa ITV
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa ARX20
- SMC Pneumatic Regulator -, G 1/2 0.005 MPa IR3000












