SMC Pneumatic Separator, 5 μm, Automatic, 10 bar, AWD20-F02-D
- RS Stock No.:
- 631-010
- Mfr. Part No.:
- AWD20-F02-D
- Brand:
- SMC
Subtotal (1 unit)*
$136.36
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.36 |
*price indicative
- RS Stock No.:
- 631-010
- Mfr. Part No.:
- AWD20-F02-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Maximum Operating Pressure | 10 bar | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Model Number | AWD20-F02-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Maximum Operating Pressure 10 bar | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Model Number AWD20-F02-D | ||
- COO (Country of Origin):
- CN
The SMC Mist Separator is a modular air preparation unit designed to efficiently eliminate fine oil mist and particulates from compressed air. It integrates precise pressure regulation, ensuring clean and stable airflow for sensitive pneumatic systems.
Adjust the pressure easily
Guarantee durability and easy maintenance
Polycarbonate bowl
Related links
- SMC Pneumatic Separator Automatic AWM30-F02BDE-R-D
- SMC AW60 Filter Regulator 1 in 1 Mpa, IS10E-20-F02-D
- SMC AC Filter Regulator 1/4 in 1 Mpa, AW20K-F02-D
- SMC AWM20 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AWM20-F02-D
- SMC AC Filter Regulator 1/4 in G 1 Mpa
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-D-X64
- SMC Pneumatic Separator 0.1 MPa to 10 bar
- SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain
