SMC Pneumatic Separator, 5 μm, Automatic, 10 bar, AWM30-F02BDE-R-D
- RS Stock No.:
- 631-013
- Mfr. Part No.:
- AWM30-F02BDE-R-D
- Brand:
- SMC
Subtotal (1 unit)*
$310.64
(exc. GST)
$341.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.64 |
*price indicative
- RS Stock No.:
- 631-013
- Mfr. Part No.:
- AWM30-F02BDE-R-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Maximum Operating Pressure | 10 bar | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Model Number | AWM30-F02BDE-R-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Maximum Operating Pressure 10 bar | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Model Number AWM30-F02BDE-R-D | ||
The SMC Mist Separator is a modular air preparation unit designed to efficiently eliminate fine oil mist and particulates from compressed air. It integrates precise pressure regulation, ensuring clean and stable airflow for sensitive pneumatic systems.
Adjust the pressure easily
Guarantee durability and easy maintenance
Polycarbonate bowl
Related links
- SMC 5.5 L/s 1/4 in Mist Separator, 0.3 μm filtration 1 Mpa
- SMC Pneumatic Separator Automatic AWD20-F02-D
- SMC Pneumatic Separator 0.1 MPa to 10 bar
- SMC 1100L/min G 3/8 Pneumatic Separator 0.05 MPa to 1.0 Mpa
- SMC Pneumatic Separator 0.05 MPa to 1 MPa
- SMC G 1/4 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 1500L/min 1/4 in NPT Pneumatic Separator 0.05 MPa to 1.0 Mpa
- SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15 MPa to 1.5 Mpa
