SMC AWM20 Filter/Regulator (FR) Assembly, 5 μm, 1/4 in, Automatic, 10 bar, AWM20-F02CE-D
- RS Stock No.:
- 613-170
- Mfr. Part No.:
- AWM20-F02CE-D
- Brand:
- SMC
Subtotal (1 unit)*
$223.43
(exc. GST)
$245.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.43 |
*price indicative
- RS Stock No.:
- 613-170
- Mfr. Part No.:
- AWM20-F02CE-D
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 150L/min | |
| Series | AWM20 | |
| Connection Thread Standard | F | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 71.8mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 40mm | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Overall Height | 100.6mm | |
| Model Number | AWM20-F02CE-D | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 150L/min | ||
Series AWM20 | ||
Connection Thread Standard F | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 71.8mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 40mm | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Overall Height 100.6mm | ||
Model Number AWM20-F02CE-D | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
The SMC Mist Separator and Regulator combined into one unit simplifies piping and installation. This combination controls filtration to 0.3μm, ideal for applications requiring cleaner air than regular filtration, such as air blow-off. As part of the family of modular air preparation units, the AWM can be easily combined with other similarly sized products.
Weight is 0.88184 lb
Related links
- SMC AWM20 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AWM20-F02-R-D
- SMC AWM20 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AWM20-F02-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02CE-D
- SMC AWM20 Filter Regulator 1/4 in 1 Mpa, IS10M-20-16L-D
- SMC AC Filter/Regulator (FR) Assembly 1/2 in 1 MPa, AW40-F04DH-D
- SMC AW40 Filter/Regulator (FR) Assembly 3/4 in 1 MPa, AW40-F06H-D
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 1 MPa, AW40-F04BD-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW20-F02CH-A
