SMC AWM20 Filter/Regulator (FR) Assembly, 5 μm, 1/4 in, Automatic, 10 bar, AWM20-F02-D

Subtotal (1 unit)*

$140.11

(exc. GST)

$154.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.11

*price indicative

RS Stock No.:
631-011
Mfr. Part No.:
AWM20-F02-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter/Regulator (FR) Assembly

Port Size

1/4 in

Maximum Operating Pressure

10 bar

Maximum Flow Rate

150L/min

Connection Thread Standard

F

Series

AWM20

Drain Type

Automatic

Filtration Size

5μm

Overall Length

71.8mm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

40mm

Overall Height

100.6mm

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

AWM20-F02-D

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
CN
The SMC Mist Separator is a modular air preparation unit designed to efficiently eliminate fine oil mist and particulates from compressed air. It integrates precise pressure regulation, ensuring clean and stable airflow for sensitive pneumatic systems.

Adjust the pressure easily

Guarantee durability and easy maintenance

Polycarbonate bowl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy