SMC AC Filter/Regulator (FR) Assembly, 5 μm, 1/4 in, Automatic, 10 bar, AW20-F02CH-A

Subtotal (1 unit)*

$111.17

(exc. GST)

$122.29

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$111.17

*price indicative

RS Stock No.:
612-189
Mfr. Part No.:
AW20-F02CH-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter/Regulator (FR) Assembly

Port Size

1/4 in

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

10 bar

Connection Thread Standard

G

Series

AC

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.7 Mpa

Model Number

AW20-F02CH-A

COO (Country of Origin):
CN
The SMC Combination filter/regulator minimizes space and piping by integrating two units into one compact design. The AW series features a one-piece element and bowl for easier element replacement. Sizes 30 and 40 include a transparent bowl guard that protects the bowl from the environment while providing 360-degree visibility inside.

Space saving integrated filter and regulator

One piece element and bowl for simplified maintenance

Transparent bowl guard on sizes 30 and 40 for full protection and visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy