Festo PCRP Filter Regulator, 40 μm, 1/2 in NPT, Manual, 20 bar, 8120900

Subtotal (1 unit)*

$558.65

(exc. GST)

$614.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.65

*price indicative

RS Stock No.:
344-900
Mfr. Part No.:
PCRP-44-N12-12-E-R1-M-T18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in NPT

Maximum Flow Rate

2500L/min

Maximum Operating Pressure

20 bar

Series

PCRP

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in G

Standards/Approvals

RoHS-compliant

Pressure Setting Range

0.5 bar → 12 bar

Bowl Material

Stainless Steel Casting

Model Number

8120900

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
IN
The Festo Filter regulator is designed to deliver unwavering performance in diverse pneumatic applications. With its reliable construction and precise pressure control, it ensures that optimal air quality is maintained. The thoughtfully engineered components adhere to industry standards, making it a perfect choice for demanding operational environments. Built for durability, this device efficiently manages condensate while providing consistent regulation across a broad pressure range. Whether for a vertical setup or inline installation, this filter regulator embodies versatility, ensuring your systems run smoothly and efficiently.

Compact design facilitates easy integration into existing systems

Manual condensate drain allows for controlled operation

Enhanced filtration capabilities protect sensitive equipment

Secondary venting mechanism ensures safety under varying pressures

Lightweight construction aids in simpler handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy