Festo PCRP Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 8120899
- RS Stock No.:
- 343-274
- Mfr. Part No.:
- PCRP-44-G12-12-E-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$634.83
(exc. GST)
$698.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.83 |
*price indicative
- RS Stock No.:
- 343-274
- Mfr. Part No.:
- PCRP-44-G12-12-E-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2020L/min | |
| Series | PCRP | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 bar → 12 bar | |
| Model Number | 8120899 | |
| Bowl Material | Stainless Steel Casting | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2020L/min | ||
Series PCRP | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals RoHS-compliant | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 bar → 12 bar | ||
Model Number 8120899 | ||
Bowl Material Stainless Steel Casting | ||
- COO (Country of Origin):
- IN
Festo PCRP Series Filter Regulator, 0.5–12 Bar Pressure Setting Range, 20 Bar Maximum Operating Pressure - PCRP-44-G12-12-E-R1-M-T19, Numeric Part Number:8120899
This filter regulator is a pneumatic control device that conditions compressed Air by combining particulate removal with adjustable pressure regulation for industrial systems. It operates across a wide temperature span and is constructed with corrosion‑resistant bowl material, enabling use in demanding environments where controlled downstream pressure and filtered Air are required.
Features and Benefits:
• Stainless steel casting bowl provides corrosion resistance and longevity
• Filtration at 40μm removes fine particulates to protect downstream equipment
• Adjustable pressure range 0.5-12 bar allows precise output control
• Maximum flow capacity 2020 L/min supports high‑throughput pneumatic networks
• Manual drain simplifies condensate removal for maintenance access
• Rated maximum operating pressure 20 bar supports higher‑pressure systems
• Filtration at 40μm removes fine particulates to protect downstream equipment
• Adjustable pressure range 0.5-12 bar allows precise output control
• Maximum flow capacity 2020 L/min supports high‑throughput pneumatic networks
• Manual drain simplifies condensate removal for maintenance access
• Rated maximum operating pressure 20 bar supports higher‑pressure systems
Applications
• Suitable for general compressed‑Air distribution lines in factories
• Ideal for pneumatic tool supply requiring consistent pressure
• Used with control panels needing particulate‑free Air
• Can be used for production workshops handling variable flow demands
• Suitable for systems operating in low‑temperature environments
• Ideal for pneumatic tool supply requiring consistent pressure
• Used with control panels needing particulate‑free Air
• Can be used for production workshops handling variable flow demands
• Suitable for systems operating in low‑temperature environments
What pressure gauge connection is provided for monitoring?
It features a 1/4 in G gauge port compatible with standard pressure indicators.
What port size is available for process connections?
The unit provides a 1/2 in G main port for inlet and outlet plumbing.
How does the regulator perform in extreme temperatures?
It is specified to operate from −60°C up to +80°C without degrading performance.
What approvals or environmental restrictions are noted?
The device is declared RoHS‑compliant, indicating restricted‑substance conformity.
Related links
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
