Festo PCRP Filter Regulator, 40 μm, 1/4 in G, Manual, 20 bar, 8120906
- RS Stock No.:
- 345-004
- Mfr. Part No.:
- PCRP-44-G14-12-E-R1-M-T18
- Brand:
- Festo
Subtotal (1 unit)*
$467.96
(exc. GST)
$514.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.96 |
*price indicative
- RS Stock No.:
- 345-004
- Mfr. Part No.:
- PCRP-44-G14-12-E-R1-M-T18
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2500L/min | |
| Connection Thread Standard | G 1/4 in | |
| Series | PCRP | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant | |
| Bowl Material | Stainless Steel Casting | |
| Pressure Setting Range | 0.5 bar → 12 bar | |
| Model Number | 8120906 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2500L/min | ||
Connection Thread Standard G 1/4 in | ||
Series PCRP | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant | ||
Bowl Material Stainless Steel Casting | ||
Pressure Setting Range 0.5 bar → 12 bar | ||
Model Number 8120906 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
The Festo Filter regulator from Festo combines efficiency and precision in Air management. This robust unit is designed to regulate and filter compressed Air with utmost reliability, ensuring optimal performance in demanding environments. With versatile mounting options and a Compact design, it seamlessly integrates into various systems, making it an essential component for pneumatic applications. The unit conforms to international standards, guaranteeing durability and safety in operation while providing precise control over Air pressure and quality.
Manually rotating condensate drain simplifies maintenance
Vertical mounting option accommodates space constraints
Prepared for analogue and digital pressure gauge connections
Certified for use in hazardous environments with ATEX ratings
High grade filtration capabilities protect system integrity
RoHS compliant materials ensure environmental safety
Manufactured with high alloy stainless steel for extended longevity
Related links
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T19
