Festo PCRP Filter Regulator, 5 μm, 1/2 in NPT, Manual, 20 bar, 8120901

Subtotal (1 unit)*

$558.65

(exc. GST)

$614.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.65

*price indicative

RS Stock No.:
350-669
Mfr. Part No.:
PCRP-44-N12-12-C-R1-M-T18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in NPT

Maximum Operating Pressure

20 bar

Maximum Flow Rate

2400L/min

Series

PCRP

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards/Approvals

RoHS-compliant

Pressure Setting Range

0.5 bar → 12 bar

Pressure Gauge Port Thread Standard

G

Model Number

8120901

Bowl Material

Stainless Steel Casting

COO (Country of Origin):
IN

Festo PCRP Series Filter Regulator, 0.5–12 Bar Pressure Setting Range, Stainless Steel Casting Bowl - PCRP-44-N12-12-C-R1-M-T18, Numeric Part Number:8120901


This filter regulator combines pressure control with particulate removal for compressed-Air systems operating across a wide temperature range. It conditions Airflow by reducing and stabilising pressure while removing contaminants through a fine element, making it suitable for industrial pneumatic networks where controlled downstream pressure and clean Air are required.

Features and Benefits:


• Filtration at 5μm removes fine particulates from the Air stream
• Pressure adjustment range 0.5bar-12bar supports varied setpoints
• Maximum flow capacity 2400L/min maintains supply for large systems
• Withstands up to 20bar for high-pressure applications
• Stainless steel cast bowl resists corrosion in harsh environments
• Manual drain permits straightforward condensate removal on demand

Applications


• Suitable for compressor discharge conditioning in workshops
• Ideal for pneumatic tool supply with controlled pressure
• Used with process equipment requiring particulate-free Air
• Can be used for maintenance of plant Air lines in factories
• Suitable for integration where compact, robust components are needed

What port connections does it provide for installation?


The device uses a 1/2in NPT main port and a 1/4in G port for the pressure gauge.

What is the operating temperature capability for varied environments?


It operates between -20°C and +80°C to accommodate cold stores and warm plant rooms.

How is condensate managed during routine operation?


Condensate is removed via a manual drain that the operator actuates as required.

Is the bowl material suited to corrosive atmospheres?


The bowl is manufactured from stainless steel cast to improve resistance to corrosion.

Does it meet any environmental or material restrictions?


It is compliant with RoHS regulations regarding restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy