Festo PCRP Filter Regulator, 40 μm, 1/4 in NPT, Manual, 20 bar, 8120896
- RS Stock No.:
- 343-279
- Mfr. Part No.:
- PCRP-44-N14-12-E-R1-M-T19
- Brand:
- Festo
Subtotal (1 unit)*
$547.75
(exc. GST)
$602.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.75 |
*price indicative
- RS Stock No.:
- 343-279
- Mfr. Part No.:
- PCRP-44-N14-12-E-R1-M-T19
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in NPT | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2020L/min | |
| Series | PCRP | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8120896 | |
| Pressure Setting Range | 0.5 bar → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Stainless Steel Casting | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in NPT | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2020L/min | ||
Series PCRP | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8120896 | ||
Pressure Setting Range 0.5 bar → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Stainless Steel Casting | ||
- COO (Country of Origin):
- IN
Festo PCRP Series Filter Regulator, 0.5–12 Bar Pressure Setting Range, 20 Bar Maximum Operating Pressure - PCRP-44-N14-12-E-R1-M-T19, Numeric Part Number:8120896
This filter regulator controls Air pressure and removes particulates in pneumatic systems, combining pressure regulation with filtration for industrial applications. It operates across a wide temperature span and is intended for installation where controlled downstream pressure and particulate removal are required. The device accepts standard threaded connections and includes a manual means to evacuate collected condensate.
Features and Benefits:
• 40μm filtration captures fine particulates while maintaining flow
• 0.5-12 bar adjustable pressure range for precise control
• 2020 L/min maximum flow supports moderate-capacity systems
• 20 bar maximum pressure rating for high-pressure environments
• Stainless steel cast bowl resists corrosion in harsh conditions
• Manual drain permits straightforward condensate removal on demand
• 0.5-12 bar adjustable pressure range for precise control
• 2020 L/min maximum flow supports moderate-capacity systems
• 20 bar maximum pressure rating for high-pressure environments
• Stainless steel cast bowl resists corrosion in harsh conditions
• Manual drain permits straightforward condensate removal on demand
Applications
• Suitable for compressed Air preparation in plant machinery
• Ideal for pneumatic tool supply lines requiring clean Air
• Used with control valves needing stable downstream pressure
• Can be used for general industrial Air treatment installations
• Suitable for systems operating across extreme ambient temperatures
• Ideal for pneumatic tool supply lines requiring clean Air
• Used with control valves needing stable downstream pressure
• Can be used for general industrial Air treatment installations
• Suitable for systems operating across extreme ambient temperatures
What thread types are available for connection?
The unit provides a 1/4 in BSP (G) gauge port and a 1/4 in NPT process port for pressure monitoring and connection.
What temperature range can it withstand in service?
It is rated to operate between −60 °C and +80 °C to suit varied environmental conditions.
How is the collected condensate removed from the unit?
Collected liquid is evacuated using a manual drain mechanism located at the base of the bowl.
What material is used for the transparent receptacle to resist damage?
The bowl is manufactured from stainless steel casting to provide mechanical strength and corrosion resistance.
Related links
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T18
