Festo PCRP Filter Regulator, 5 μm, 1/4 in NPT, Manual, 20 bar, 8120903
- RS Stock No.:
- 351-650
- Mfr. Part No.:
- PCRP-44-N14-12-C-R1-M-T18
- Brand:
- Festo
Subtotal (1 unit)*
$467.96
(exc. GST)
$514.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.96 |
*price indicative
- RS Stock No.:
- 351-650
- Mfr. Part No.:
- PCRP-44-N14-12-C-R1-M-T18
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in NPT | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2400L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | PCRP | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8120903 | |
| Pressure Setting Range | 0.5 bar → 12 bar | |
| Bowl Material | Stainless Steel Casting | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in NPT | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2400L/min | ||
Maximum Operating Pressure 20 bar | ||
Series PCRP | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8120903 | ||
Pressure Setting Range 0.5 bar → 12 bar | ||
Bowl Material Stainless Steel Casting | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo PCRP Series Filter Regulator, 0.5-12 bar Pressure Setting Range, 2400L/min Maximum Flow Rate - PCRP-44-N14-12-C-R1-M-T18, Numeric Part Number: 8120903
This filter regulator conditions compressed Air for industrial control and pneumatic systems by removing particulates and regulating downstream pressure for reliable operation in automation and mechanical installations. It is intended for use where a compact, serviceable regulator is required for equipment that demands controlled supply pressure and particulate filtration.
Features and Benefits:
• 5 μm filtration provides consistent particle removal for component protection
• 0.5-12 bar adjustable control supplies precise downstream pressure
• 2400 L/min nominal throughput supports high-flow pneumatic circuits
• 1/4 in NPT ports enable compatibility with common piping systems
• Manual drain allows straightforward condensate removal during maintenance
• Rated to 20 bar maximum for use in higher-pressure networks
• 0.5-12 bar adjustable control supplies precise downstream pressure
• 2400 L/min nominal throughput supports high-flow pneumatic circuits
• 1/4 in NPT ports enable compatibility with common piping systems
• Manual drain allows straightforward condensate removal during maintenance
• Rated to 20 bar maximum for use in higher-pressure networks
Applications
• Suitable for pneumatic actuation systems in factory automation
• Used with control valves and cylinder arrays in mechanical plants
• Ideal for compressed-Air supply to Electronic Assembly tools
• Can be used for instrument Air conditioning in electrical workshops
• Used with control valves and cylinder arrays in mechanical plants
• Ideal for compressed-Air supply to Electronic Assembly tools
• Can be used for instrument Air conditioning in electrical workshops
What materials are used where corrosion resistance matters?
The bowl is manufactured from stainless-steel casting to withstand corrosive condensate and extend service life in industrial atmospheres.
Which gauge connection should I use to monitor regulated pressure?
A pressure gauge can be fitted to the dedicated 1/4 in G port to provide direct Visual indication of set pressure.
What ambient temperature range can it tolerate in operation?
It operates across a broad temperature band from -20 °C to +80 °C, allowing use in chilled cabinets and heated enclosures alike.
Does the unit meet environmental substance restrictions?
The product is RoHS compliant, meeting restrictions on certain hazardous materials for electronic and electrical applications.
Related links
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
- Festo Filter Regulator Manual 4787800
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
