EMERSON – ASCO G651 FRL Assembly, 25 μm, 1/4 in G, Automatic, 16 bar, G651APJP2GA00HA

Subtotal (1 unit)*

$390.85

(exc. GST)

$429.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.85

*price indicative

RS Stock No.:
328-605
Mfr. Part No.:
G651APJP2GA00HA
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

1/4 in G

Product Type

FRL Assembly

Maximum Operating Pressure

16 bar

Maximum Flow Rate

2360L/min

Series

G651

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

25μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573.1:2010, CUTR, ATEX

Model Number

G651APJP2GA00HA

Pressure Setting Range

0.5 → 10 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Filter pressure regulator is designed for versatile performance, featuring extended high- and low-temperature capabilities (-40°C to 80°C) to support a wide range of applications, including harsh environments. Its new manifold endplate flanges allow maintenance technicians to remove the manifold assembly without disconnecting the piping, ensuring easier servicing, reduced downtime, and improved system efficiency.

Fully automatic

Housing material is aluminum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy