EMERSON – ASCO 653 FRL Assembly, 25 μm, G 3/4, Semi Automatic, 10 bar, G653APJP5GA00HN
- RS Stock No.:
- 328-586
- Mfr. Part No.:
- G653APJP5GA00HN
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$562.21
(exc. GST)
$618.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.21 |
*price indicative
- RS Stock No.:
- 328-586
- Mfr. Part No.:
- G653APJP5GA00HN
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | G 3/4 | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | 653 | |
| Drain Type | Semi Automatic | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Complies to ISO 8573.1:2010, CUTR, ATEX | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Model Number | G653APJP5GA00HN | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size G 3/4 | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 10 bar | ||
Series 653 | ||
Drain Type Semi Automatic | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Complies to ISO 8573.1:2010, CUTR, ATEX | ||
Pressure Setting Range 0.2 → 10 bar | ||
Model Number G653APJP5GA00HN | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Filter Pressure Regulator features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. This design simplifies maintenance by reducing downtime and ensuring the filter and pressure regulation components can be serviced efficiently without disrupting the overall system setup.
Reservoir polycarbonate
Semi automatic
Related links
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000702
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000698
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HA
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, G653APJP6GA00HN
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, G653APJP6GA00HA
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, A653A0000000699
- EMERSON – ASCO 652 FRL Assembly G 3/8 10 bar, G652APJP3GA00HA
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003641
