EMERSON – ASCO 653 FRL Assembly, 25 μm, G1, Automatic, 10 bar, G653APJP6GA00HA
- RS Stock No.:
- 328-587
- Mfr. Part No.:
- G653APJP6GA00HA
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$729.87
(exc. GST)
$802.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.87 |
*price indicative
- RS Stock No.:
- 328-587
- Mfr. Part No.:
- G653APJP6GA00HA
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | FRL Assembly | |
| Port Size | G1 | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | 653 | |
| Drain Type | Automatic | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Complies to ISO 8573.1:2010, ATEX, CUTR | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | G653APJP6GA00HA | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type FRL Assembly | ||
Port Size G1 | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 10 bar | ||
Series 653 | ||
Drain Type Automatic | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Complies to ISO 8573.1:2010, ATEX, CUTR | ||
Pressure Setting Range 0.2 → 10 bar | ||
Bowl Material Polycarbonate | ||
Model Number G653APJP6GA00HA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Filter Pressure Regulator features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. This design simplifies maintenance by reducing downtime and ensuring the filter and pressure regulation components can be serviced efficiently without disrupting the overall system setup.
Reservoir polycarbonate
Semi automatic
Related links
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, G653APJP6GA00HN
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, A653A0000000699
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HN
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000702
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000698
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HA
- EMERSON – ASCO 652 FRL Assembly G 3/8 10 bar, G652APJP3GA00HA
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003641
