EMERSON – ASCO 652 FRL Assembly, 25 μm, 3/8 in, Semi Automatic, 10 bar, A652A0000003640

Subtotal (1 unit)*

$1,297.71

(exc. GST)

$1,427.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,297.71

*price indicative

RS Stock No.:
328-609
Mfr. Part No.:
A652A0000003640
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

FRL Assembly

Port Size

3/8 in

Maximum Operating Pressure

10 bar

Maximum Flow Rate

10000L/min

Series

652

Drain Type

Semi Automatic

Filtration Size

25μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573.1:2010, ATEX, CUTR

Bowl Material

Polycarbonate

Model Number

A652A0000003640

Pressure Setting Range

0.2 → 10 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco 3/2 Quick Exhaust Valve is designed for efficient airflow control, allowing rapid exhaust of downstream pressure to enhance pneumatic system performance. It ensures fast response times while maintaining reliable operation.

0 to 10 bar Regulation Zone

Semi automatic Drain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy