EMERSON – ASCO 653 FRL Assembly, 25 μm, G1, Semi Automatic, 10 bar, G653APJP6GA00HN

Subtotal (1 unit)*

$562.21

(exc. GST)

$618.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 03 December 2026
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$562.21

*price indicative

RS Stock No.:
328-588
Mfr. Part No.:
G653APJP6GA00HN
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

G1

Product Type

FRL Assembly

Maximum Flow Rate

10000L/min

Maximum Operating Pressure

10 bar

Series

653

Drain Type

Semi Automatic

Filtration Size

25μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CUTR, Complies to ISO 8573.1:2010, ATEX

Model Number

G653APJP6GA00HN

Bowl Material

Polycarbonate

Pressure Setting Range

0.2 → 10 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Filter Pressure Regulator features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. This design simplifies maintenance by reducing downtime and ensuring the filter and pressure regulation components can be serviced efficiently without disrupting the overall system setup.

Reservoir polycarbonate

Semi automatic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy