SMC 3/4 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$613.45

(exc. GST)

$674.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.45

*price indicative

RS Stock No.:
255-3239
Mfr. Part No.:
AC50-F06DG-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/4 in

Product Type

FRL Assembly

Maximum Flow Rate

4000L/min

Integrated Pressure Gauge

Yes

Connection Thread Standard

G

Drain Type

Automatic

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Overall Length

280mm

Maximum Operating Pressure

10 bar

Overall Width

105mm

Overall Height

270mm

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.85 MPa

Bowl Material

Polycarbonate

COO (Country of Origin):
CN
The SMC Air handling assembly from AC#-D series comes with G type pipe threads, the port size is for this product is 3/4 inch. It has NO type auto float drain. This product has a round type pressure gauge (with limit indicator).

The set pressure is 0.05 MPa to 0.85 MPa

It has a polycarbonate bowl, and a relieving type exhaust mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy