SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 255-3228
- Mfr. Part No.:
- AC40-F04E-D
- Brand:
- SMC
Subtotal (1 unit)*
$318.31
(exc. GST)
$350.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.31 |
*price indicative
- RS Stock No.:
- 255-3228
- Mfr. Part No.:
- AC40-F04E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | FRL Assembly | |
| Port Size | 1/2 in | |
| Maximum Flow Rate | 7000L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 280mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Overall Height | 270mm | |
| Overall Width | 105mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type FRL Assembly | ||
Port Size 1/2 in | ||
Maximum Flow Rate 7000L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 280mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Overall Height 270mm | ||
Overall Width 105mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
SMC Series AC FRL Assembly, 7000L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - AC40-F04E-D
This frl assembly provides combined Air filtration, pressure regulation and lubrication for compressed Air systems used in industrial automation. It is designed for inline Air preparation, supplying conditioned Air to control valves, actuators and pneumatic equipment while integrating a pressure indicator for easy monitoring.
Features & Benefits
• 5μm filtration protects downstream components from particulates
• Flow capacity 7000 L/min supports high-throughput systems
• Pressure range 0.05 to 0.85 MPa allows precise process adjustment
• Maximum operating pressure 10 bar enables robust system design
• Polycarbonate bowl with lubricator provides Visual oil level inspection
• Embedded pressure gauge gives immediate pressure feedback
• Flow capacity 7000 L/min supports high-throughput systems
• Pressure range 0.05 to 0.85 MPa allows precise process adjustment
• Maximum operating pressure 10 bar enables robust system design
• Polycarbonate bowl with lubricator provides Visual oil level inspection
• Embedded pressure gauge gives immediate pressure feedback
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for supplying Air to electronic test rigs and fixtures
• Used for lubrication and filtering of actuator supply lines
• Can be used with compressed-Air distribution manifolds
• Ideal for supplying Air to electronic test rigs and fixtures
• Used for lubrication and filtering of actuator supply lines
• Can be used with compressed-Air distribution manifolds
What port size does it use for system connection?
The unit connects via a 1/2 in port and uses a 1/8 in gauge port.
What temperatures can the unit operate within?
It operates with Air temperatures from -5 °C up to +60 °C without freezing.
How much oil and drain capacity does the lubricator provide?
The lubricator holds 135 cm³ of oil and the drain capacity is 45 cm³.
What is the units exhaust behaviour during pressure reduction?
The regulator uses a relieving exhaust mechanism to release downstream pressure when the set pressure is lowered.
Related links
- SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
