SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 255-3218
- Mfr. Part No.:
- AC40A-F04E-D
- Brand:
- SMC
Subtotal (1 unit)*
$308.28
(exc. GST)
$339.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.28 |
*price indicative
- RS Stock No.:
- 255-3218
- Mfr. Part No.:
- AC40A-F04E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 6500L/min | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 280mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 105mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 270mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 6500L/min | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 280mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Overall Width 105mm | ||
Standards/Approvals RoHS | ||
Overall Height 270mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
SMC Series AC FRL Assembly, 6500L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - AC40A-F04E-D
This frl assembly is a Compact Air-treatment combination designed to prepare compressed Air for industrial control and actuation systems. It integrates filtration, pressure regulation and lubrication in a single unit for installation in pneumatic supply lines, handling typical shop-floor environments where steady pressure control and particulate removal are required.
Features & Benefits
• 5μm filtration protects downstream valves and actuators
• 0.05 to 0.85MPa regulator range enables precise pressure control
• 6500L/min maximum flow supports high-demand pneumatic systems
• Polycarbonate bowl with lubricator facilitates visible oil supply monitoring
• Maximum operating pressure 10 bar provides robust system margin
• Pressure gauge port 1/8in allows convenient pressure feedback fitting
• 0.05 to 0.85MPa regulator range enables precise pressure control
• 6500L/min maximum flow supports high-demand pneumatic systems
• Polycarbonate bowl with lubricator facilitates visible oil supply monitoring
• Maximum operating pressure 10 bar provides robust system margin
• Pressure gauge port 1/8in allows convenient pressure feedback fitting
Applications
• Suitable for pneumatic control panels requiring regulated Air supply
• used with cylinder arrays in automated assembly lines
• Ideal for Air-operated tools needing lubrication and filtration
• Can be used for preparatory Air treatment in test rigs
• Suitable for compressed Air distribution headers in workshops
• used with cylinder arrays in automated assembly lines
• Ideal for Air-operated tools needing lubrication and filtration
• Can be used for preparatory Air treatment in test rigs
• Suitable for compressed Air distribution headers in workshops
What temperature limits apply to use in warm environments?
The unit is rated for medium temperatures up to 60°C and down to -5°C provided there is no freezing.
How is residual pressure handled during system venting?
The body incorporates a relieving exhaust mechanism to reduce downstream pressure when the set point is lowered.
What materials are used for the sight bowl and lubricant reservoir?
The bowl is MADE from polycarbonate and the lubricator holds 135cm³ of oil capacity.
What thread standard and inlet connection are supplied?
The unit uses a G-thread standard and the main port size is 1/2in.
How large is the drain capacity for filtered condensate?
The drain port capacity is specified at 45cm³ for condensate removal.
- RS Stock No. 2553229
- Mfr. Part No. AC40-F04G-D
Each
$308.28
- RS Stock No. 2553228
- Mfr. Part No. AC40-F04E-D
Each
$318.31
- RS Stock No. 2553220
- Mfr. Part No. AC40A-F04G-D
Each
$318.31
- RS Stock No. 2553216
- Mfr. Part No. AC40A-F04DE-D
Each
$372.41
Related links
- SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,











