SMC Filter Regulator Lubricator
- RS Stock No.:
- 255-2352
- Mfr. Part No.:
- AC30B-F03-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$156.00
(exc. GST)
$171.60
(inc. GST)
- RS Stock No.:
- 255-2352
- Mfr. Part No.:
- AC30B-F03-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator Lubricator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator Lubricator | ||
- COO (Country of Origin):
- JP
The SMC Modular F.R.L. units is air combination of air filter and regulator.
Polycarbonate material
Fluid use is air
Related links
- SMC G 1/8 Filter Regulator Lubricator 5μm Filtration Size
- SMC G 1/8 Filter Regulator Lubricator 5μm Filtration Size
- SMC 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size
- SMC Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/8 FRL, 5μm Filtration Size - Without Pressure Gauge
- SMC 3/8 in FRL 5 μm Filtration Size
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,

