SMC G 1/8 Filter Regulator Lubricator, None Drain, 5μm Filtration Size
- RS Stock No.:
- 255-2347
- Mfr. Part No.:
- AC20A-F02E-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$183.87
(exc. GST)
$202.26
(inc. GST)
- RS Stock No.:
- 255-2347
- Mfr. Part No.:
- AC20A-F02E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/8 | |
| Drain Type | None | |
| Manufacturer Series | AC | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Drain Type None | ||
Manufacturer Series AC | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- CN
The SMC Modular F.R.L. units is air combination of filter regulator and lubricator.
Polycarbonate material
Fluid use is air
Fluid use is air
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- SMC G 1/8 Filter Regulator Lubricator 5μm Filtration Size
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 None Drain, 5μm Filtration Size
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 FRL, 5μm Filtration Size - Without Pressure Gauge
- SMC 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size
- SMC G 1/4 FRL 5μm Filtration Size - With Pressure Gauge
- SMC AW Filter Regulator G 1/4 10 bar












