Norgren 3/8 in G Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$542.00

(exc. GST)

$596.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.00

*price indicative

RS Stock No.:
212-9114
Mfr. Part No.:
BL82-301G
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Filter Regulator Lubricator

Port Size

3/8 in G

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Series

Excelon Plus

Filtration Size

40μm

Pressure Gauge Port Size

3/8 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

10 bar

Standards/Approvals

No

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 10 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Filter Regulator Lubricator, 0.3 to 10 Bar Operating Pressure, 240 (L) x 150 (W) x 69mm (H) - Excelon Plus Series - BL82-301G


Need an all-in-one solution to boost compressed-air integrity in your pneumatic circuit? Fit this IMI Norgren filter regulator lubricator to clean your medium, regulate pressure and lubricate your system. A rising float triggers the automatic drain to dump contaminants, saving you some manual labour. You can easily see when it's time to wash the bowl, thanks to its transparent polycarbonate construction. For hassle-free troubleshooting, you can trace pressure ups and downs with the integrated gauge. A micro-fog lubricator fights damage-causing friction to stretch the service life of your equipment.

Features & Benefits


• Double safety lock on drainage bowl prevents tampering

• G3/8 port connection matches standard pneumatic tubes and fittings

• 40μm filtration for clean compressed air

• Regulator shut-off valve for even pressure control

Applications


• Medical applications

• Automated factory processes

• Construction equipment

• Forging presses

• Blast cleaners

Can this FRL handle demanding conditions?


With a wide operating temperature range between -10°C and +60°C, you can confidently use this component in heavy-duty settings.

What's the operating pressure range of this FRL?


The versatile unit handles pressures between 0.3 and 10 bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy