PREVOST 3/8 in G Filter/Regulator/Lubricator Assembly, Automatic Drain, 12 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 629-763
- Mfr. Part No.:
- KTB SM2
- Brand:
- PREVOST
Subtotal (1 unit)*
$274.99
(exc. GST)
$302.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.99 |
*price indicative
- RS Stock No.:
- 629-763
- Mfr. Part No.:
- KTB SM2
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 3/8 in G | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Maximum Flow Rate | 1250.00L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Series | ALTO | |
| Filtration Size | 12μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Overall Height | 220mm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 12 bar | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 3/8 in G | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Maximum Flow Rate 1250.00L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Series ALTO | ||
Filtration Size 12μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Maximum Operating Pressure 12 bar | ||
Overall Height 220mm | ||
Standards/Approvals No | ||
Pressure Setting Range 12 bar | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Filter-Regulator-Lubricator (Gauge Included) is a complete solution for maintaining air quality and tool performance in pneumatic systems. It filters out impurities, regulates air pressure, and adds lubrication to extend tool life. The included gauge allows for accurate pressure monitoring. A wall bracket is provided for easy and secure mounting.
12 bar operating pressure
2-piece-set
- RS Stock No. 0629762
- Mfr. Part No. KTB SM1
Each
$190.22
- RS Stock No. 0644850
- Mfr. Part No. 9070-4
Each
$407.78
- RS Stock No. 0625701
- Mfr. Part No. KTB SM2ES
Each
$319.50
- RS Stock No. 0625702
- Mfr. Part No. KTB SM2IS
Each
$315.69
Related links
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/4 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge












