SMC G 1/4 Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge,

Subtotal (1 unit)*

$184.10

(exc. GST)

$202.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.10

*price indicative

RS Stock No.:
612-765
Mfr. Part No.:
AC30A-F02-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter/Regulator/Lubricator Assembly

Port Size

G 1/4

Integrated Pressure Gauge

Yes

Maximum Flow Rate

1500L/min

Drain Type

Automatic

Series

AC

Filtration Size

5μm

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS 999

Pressure Setting Range

0.05 → 0.85 MPa

Model Number

AC30A-F02-D

Bowl Material

Polycarbonate

COO (Country of Origin):
CZ
The SMC Combo modular system is a cost-effective and clean-looking solution that lets you customize modular air preparation equipment to perfectly suit your needs. With 8 size options available, it ensures optimum performance, energy savings, and higher flow rates.

Filter regulator and lubricator unit

Clean looking, modular design

Improved installation

Compact spacer with bracket reduces total assembly space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy