Rittal SK 3240 Series Filter Fan, 230V, AC/DC, 175 m³/h Filtered, 1160 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 430-021
- Mfr. Part No.:
- 3240700
- Brand:
- Rittal
Subtotal (1 unit)*
$651.66
(exc. GST)
$716.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.66 |
*price indicative
- RS Stock No.:
- 430-021
- Mfr. Part No.:
- 3240700
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 1160m³/h | |
| Noise Level | 48dBA | |
| Filtered Air Flow | 175m³/h | |
| Input Current | 200mA | |
| Input Power | 33.1W | |
| AC or DC Operation | AC/DC | |
| Installation Depth | 108mm | |
| Terminal Type | Screwless Spring | |
| Supply Voltage | 230V | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | EU RoHS, RoHS, EFUP-E, EU REACH SVHC | |
| IP Rating | IP54 | |
| Series | SK 3240 | |
| Bearing Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 1160m³/h | ||
Noise Level 48dBA | ||
Filtered Air Flow 175m³/h | ||
Input Current 200mA | ||
Input Power 33.1W | ||
AC or DC Operation AC/DC | ||
Installation Depth 108mm | ||
Terminal Type Screwless Spring | ||
Supply Voltage 230V | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals EU RoHS, RoHS, EFUP-E, EU REACH SVHC | ||
IP Rating IP54 | ||
Series SK 3240 | ||
Bearing Type Diagonal | ||
- COO (Country of Origin):
- DE
Related links
- Rittal SK 3240 Series Filter Fan AC/DC 1160 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded 255 mm, 255 mm x
