Rittal SK Series Filter Fan, 115V ac, AC, 841 m³/h Filtered, 1000 m³/h Unimpeded, IP21, 133 mm, 400 mm x
- RS Stock No.:
- 223-9938
- Mfr. Part No.:
- 3140510
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $448.95
View bulk pricing optionsSubtotal (1 unit)*
$2,565.00
(exc. GST)
$2,821.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,565.00 | - |
| 5 - 9 | $2,475.21 | $448.95 |
| 10 + | $2,359.78 | $2,052.20 |
*price indicative
- RS Stock No.:
- 223-9938
- Mfr. Part No.:
- 3140510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 1000m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 60dB | |
| Filtered Air Flow | 841m³/h | |
| Input Current | 1.51A | |
| Input Power | 112W | |
| AC or DC Operation | AC | |
| Installation Depth | 34.6mm | |
| Supply Voltage | 115V ac | |
| Face Height | 133mm | |
| Face Width | 400mm | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| IP Rating | IP21 | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 1000m³/h | ||
Product Type Filter Fan | ||
Noise Level 60dB | ||
Filtered Air Flow 841m³/h | ||
Input Current 1.51A | ||
Input Power 112W | ||
AC or DC Operation AC | ||
Installation Depth 34.6mm | ||
Supply Voltage 115V ac | ||
Face Height 133mm | ||
Face Width 400mm | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
IP Rating IP21 | ||
Series SK | ||
- COO (Country of Origin):
- DE
The Rittal SK series is roof mounted fan with a energy efficient and powerful design of the roof-mounted fans. The fan is activated via the control interface with tacho signal output integrated as standard, and monitoring of the fan speed and function is supported. The power consumption of fan is 112 W and rated current 1.51 A with 115 V rated operating voltage.
IP 21 without filter mat
IP 55 including filter mat
Colour is RAL 7035
Related links
- Rittal SK Series Filter Fan 240 V ac 841 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan AC 800 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan 240 V ac 759 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan 415 V ac 749 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
