Pfannenberg PF 32.000 Series Filter Fan, 230V ac, AC, 110 m³/h Filtered, 178.5 m³/h Unimpeded, IP54, 202 mm, 202 mm x
- RS Stock No.:
- 667-6710
- Mfr. Part No.:
- PF32000 11632101055
- Brand:
- Pfannenberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$165.45
(exc. GST)
$182.00
(inc. GST)
- RS Stock No.:
- 667-6710
- Mfr. Part No.:
- PF32000 11632101055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 178.5m³/h | |
| Noise Level | 40dB | |
| Filtered Air Flow | 110m³/h | |
| Input Current | 180mA | |
| AC or DC Operation | AC | |
| Installation Depth | 87mm | |
| Terminal Type | Strip | |
| Supply Voltage | 230V ac | |
| Face Height | 202mm | |
| Face Width | 202mm | |
| Standards/Approvals | EN, cUL, RoHS, UL, ISO | |
| IP Rating | IP54 | |
| Configuration | Flatpack | |
| Bearing Type | Sleeve | |
| Series | PF 32.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 178.5m³/h | ||
Noise Level 40dB | ||
Filtered Air Flow 110m³/h | ||
Input Current 180mA | ||
AC or DC Operation AC | ||
Installation Depth 87mm | ||
Terminal Type Strip | ||
Supply Voltage 230V ac | ||
Face Height 202mm | ||
Face Width 202mm | ||
Standards/Approvals EN, cUL, RoHS, UL, ISO | ||
IP Rating IP54 | ||
Configuration Flatpack | ||
Bearing Type Sleeve | ||
Series PF 32.000 | ||
- COO (Country of Origin):
- DE
Pfannenberg 4th Generation High Air Flow Filter Fans
The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.
Features and Benefits
Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix 50 : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55
Note
For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
UL, GOST
- RS Stock No. 6676726
- Mfr. Part No. 11632103055
Each
$437.12
- RS Stock No. 6676713
- Mfr. Part No. 11632151055
Each
$364.07
- RS Stock No. 6676729
- Mfr. Part No. 11832101055
Each
$611.64
- RS Stock No. 0497578
- Mfr. Part No. 11632101055
Each
$165.45
Related links
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan DC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media AC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media DC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media AC 100 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media DC 100 m³/h Unimpeded 202 mm, 202 mm x











