Pfannenberg 1163210105 Series Filter Fan, 230V ac, AC, 80 m³/h Filtered, 108 m³/h Unimpeded, IP54, 202 mm, 202 mm x
- RS Stock No.:
- 497-578
- Distrelec Article No.:
- 110-49-625
- Mfr. Part No.:
- 11632101055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$165.45
(exc. GST)
$182.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.45 |
*price indicative
- RS Stock No.:
- 497-578
- Distrelec Article No.:
- 110-49-625
- Mfr. Part No.:
- 11632101055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 108m³/h | |
| Noise Level | 40dB | |
| Filtered Air Flow | 80m³/h | |
| Input Current | 180mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 87mm | |
| Supply Voltage | 230V ac | |
| Face Height | 202mm | |
| Face Width | 202mm | |
| Standards/Approvals | cUL approval, CSA, EAC, UKCA, UL | |
| IP Rating | IP54 | |
| Bearing Type | Sleeve Bearing | |
| Series | 1163210105 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 108m³/h | ||
Noise Level 40dB | ||
Filtered Air Flow 80m³/h | ||
Input Current 180mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 87mm | ||
Supply Voltage 230V ac | ||
Face Height 202mm | ||
Face Width 202mm | ||
Standards/Approvals cUL approval, CSA, EAC, UKCA, UL | ||
IP Rating IP54 | ||
Bearing Type Sleeve Bearing | ||
Series 1163210105 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 98 m cube per h
Dimension 177 x 177 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
- RS Stock No. 0460842
- Mfr. Part No. 11632101050
Each
$164.21
- RS Stock No. 6676726
- Mfr. Part No. 11632103055
Each
$437.12
- RS Stock No. 6676729
- Mfr. Part No. 11832101055
Each
$611.64
- RS Stock No. 0460296
- Mfr. Part No. 11632801050
Each
$247.00
Related links
- Pfannenberg 1163210105 Series Filter Fan AC 108 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32000 Series Filter Media AC 108 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- nVent HOFFMAN EF Series Filter Fan AC 108 m³/h Unimpeded 177 mm, 177 mm x
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 125 m³/h Filtered IP54 202 mm
- Pfannenberg PF 32.000 Series Filter Fan DC 178.5 m³/h Unimpeded 202 mm, 202 mm x











