Pfannenberg PF 32.000 Series Filter Media, 24V, DC, 55 m³/h Filtered, 100 m³/h Unimpeded, IP55, 202 mm, 202 mm x
- RS Stock No.:
- 460-299
- Distrelec Article No.:
- 110-49-628
- Mfr. Part No.:
- 11632803055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-299
- Distrelec Article No.:
- 110-49-628
- Mfr. Part No.:
- 11632803055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 100m³/h | |
| Product Type | Filter Media | |
| Noise Level | 40dB | |
| Filtered Air Flow | 55m³/h | |
| Input Current | 210mA | |
| Input Power | 5W | |
| AC or DC Operation | DC | |
| Installation Depth | 81mm | |
| Supply Voltage | 24V | |
| Face Height | 202mm | |
| Face Width | 202mm | |
| Standards/Approvals | UKCA, cUL approval, CSA, EAC, UL | |
| IP Rating | IP55 | |
| Series | PF 32.000 | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 100m³/h | ||
Product Type Filter Media | ||
Noise Level 40dB | ||
Filtered Air Flow 55m³/h | ||
Input Current 210mA | ||
Input Power 5W | ||
AC or DC Operation DC | ||
Installation Depth 81mm | ||
Supply Voltage 24V | ||
Face Height 202mm | ||
Face Width 202mm | ||
Standards/Approvals UKCA, cUL approval, CSA, EAC, UL | ||
IP Rating IP55 | ||
Series PF 32.000 | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
The Pfannenberg Outdoor filterfans of the 4th generation is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow (56 to 925 m3/h) in small packages with low energy consumption
Uniquely high air flow due to optimized louvre design
IP-55 protection by innovative filter mat technology optimal for outdoor use
3 times longer service time than IP54 filter
These Filterfans have a higher resistance to UV rays
Patented tool-free 4-corner fastening system enables installation in seconds
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 32.000 Series Filter Media DC 100 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media AC 100 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media DC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media AC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan DC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
