Finder 7F Series Filter Media, 120320V ac, 14 m³/h Filtered, 24 m³/h Unimpeded, IP54, 92 mm, 92 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.44

(exc. GST)

$11.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$10.44
5 +$9.36

*price indicative

RS Stock No.:
225-4627
Mfr. Part No.:
07F.15
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Unimpeded Air Flow

24m³/h

Product Type

Filter Media

Noise Level

27dB

Filtered Air Flow

14m³/h

Input Current

150mA

Supply Voltage

120320V ac

Face Height

92mm

Face Width

92mm

Standards/Approvals

cULus, EN, RoHS, CE, UL, EAC

IP Rating

IP54

Series

7F

COO (Country of Origin):
IT

Finder Filter Media, 24m³/h Air Flow, 92 x 92mm Face Dimensions - 07F.15


This filter media is designed to enhance the performance of ventilation systems with its high-efficiency air filtration capabilities. The unit operates with an unimpeded air flow of 24 m³/h and maintains a low noise level of 27 dB, making it ideal for environments where sound minimisation is important. This filter is sized at 92 x 92mm, ensuring a compact fit for various applications.

Features & Benefits


• Efficiently filters air with a G3 filter class rating

• Spare filter mat provides easy maintenance and cost-effectiveness

• IP54 rated for dust and moisture protection

• Low noise filter ensuring minimal disturbance in operation

• Compatible with HVAC systems for effective air circulation

• Robust design for industrial filter solutions

Applications


• Suitable for use in electrical distribution panels

• Ideal for forced-air ventilators in automation setups

• Utilised in textile and ceramics processing machines

• Effective within control panels for thermal management

• Easily integrated into drying kilns for enhanced air quality

How does this filter media contribute to energy efficiency in HVAC systems?


This filter media facilitates optimal air flow while reducing energy consumption by efficiently capturing particles, allowing HVAC systems to maintain a steady airflow without overexertion.

What maintenance is required to ensure optimal performance over time?


Regular inspection and timely replacement of the filter mat will ensure it continues to operate effectively, prolonging the life of the air filtration system and maintaining air quality.

What specific environmental conditions can this filter media withstand?


It is designed to operate effectively between temperatures ranging from -15°C to +55°C, making it suitable for various industrial environments where temperature fluctuations may occur.

Can the filter media be used in applications with significant dust exposure?


Yes, the G3 filter class is effective for coarse dust and ensures that the system maintains high filtration levels, even in challenging environments with increased dust particulates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy