Finder 7F Series Filter Fan, 24V dc, DC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$212.09

(exc. GST)

$233.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$212.09
5 - 24$208.96
25 +$188.08

*price indicative

RS Stock No.:
184-9899
Distrelec Article No.:
301-34-357
Mfr. Part No.:
7F.20.9.024.1020
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Unimpeded Air Flow

24m³/h

Product Type

Filter Fan

Noise Level

37.5dBA

Filtered Air Flow

24m³/h

Input Current

150mA

Input Power

3.6W

AC or DC Operation

DC

Installation Depth

41.4mm

Terminal Type

Wire

Supply Voltage

24V dc

Face Height

120mm

Face Width

120mm

Standards/Approvals

UL, EN, EAC, RoHS, cULus, CE

IP Rating

IP54

Configuration

Square

Series

7F

Bearing Type

Ball

COO (Country of Origin):
IT

Finder Series 7F Filter Fan, 24m³/h Filtered Air Flow, IP54 - 7F.20.9.024.1020


This filter fan is designed for efficient air circulation and cooling within electrical enclosures and cabinets. Its compact design and effective noise reduction ensure an optimal solution for temperature management in various industrial applications while promoting a comfortable working environment.

Features & Benefits


• Operates at just 37.5 dB(A) for minimal noise disruption

• Provides a filtered airflow of 24 m³/h for efficient cooling

• Runs on a 24 V DC power supply, enhancing energy efficiency

• Offers IP54 protection for durability in challenging environments

• Simple installation with a compact depth of 41.4mm

• Incorporates a ball bearing design for increased longevity and performance

Applications


• Suitable for drying kilns to prevent overheating

• Ideal for textile machinery that requires stable temperatures

• Effective for machines used in paper and ceramics processing

• Utilised in wood-processing equipment for reliable ventilation

• Appropriate for electrical distribution panels and control units

What power supply is required for this unit?


It operates efficiently with a 24 V DC supply.

How can I maintain optimal performance?


Regularly replace the filter mat and assess airflow consistency.

Can it be used in high-temperature environments?


Yes, it functions well in ambient temperatures up to 55°C.

What mounting options are available?


It can be securely installed in sidewalls using clips or screws.

Is it suitable for outdoor use?


No, it is designed for indoor use in controlled environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy