Rittal SK Series Filter Fan, 220V ac, 240 V ac, AC, 841 m³/h Filtered, 1000 m³/h Unimpeded, IP21, 133 mm, 400 mm x
- RS Stock No.:
- 223-9937
- Mfr. Part No.:
- 3140500
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2,781.00
(exc. GST)
$3,059.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,781.00 | - |
| 5 - 9 | $2,683.66 | 3% |
| 10 + | $2,558.55 | 7% |
*price indicative
- RS Stock No.:
- 223-9937
- Mfr. Part No.:
- 3140500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 1000m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 60dB | |
| Filtered Air Flow | 841m³/h | |
| Input Current | 1A | |
| Input Power | 129W | |
| AC or DC Operation | AC | |
| Installation Depth | 34.6mm | |
| Supply Voltage | 220V ac, 240V ac | |
| Face Height | 133mm | |
| Face Width | 400mm | |
| Standards/Approvals | UL+C-UL-FTTA UR+C-UR, TÜV-tested Safety, CSA | |
| IP Rating | IP21 | |
| Series | SK | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 1000m³/h | ||
Product Type Filter Fan | ||
Noise Level 60dB | ||
Filtered Air Flow 841m³/h | ||
Input Current 1A | ||
Input Power 129W | ||
AC or DC Operation AC | ||
Installation Depth 34.6mm | ||
Supply Voltage 220V ac, 240V ac | ||
Face Height 133mm | ||
Face Width 400mm | ||
Standards/Approvals UL+C-UL-FTTA UR+C-UR, TÜV-tested Safety, CSA | ||
IP Rating IP21 | ||
Series SK | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
The Rittal SK series is roof mounted fan with a high protection category and flexible installation from the inside or outside. The power consumption of fan is 129 W and rated current 1 A with 220 V rated operating voltage.
IP 21 without filter mat
IP 55 including filter mat
Colour is RAL 7035
Related links
- Rittal SK Series Filter Fan AC 1000 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan 240 V ac 759 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan AC 800 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan 415 V ac 749 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
