RS PRO Filter Fan, 230V ac, AC, 557.3 m³/h Filtered, 929.4 m³/h Unimpeded, IP54, 320 mm, 320 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$177.03

(exc. GST)

$194.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$177.03
5 +$159.32

*price indicative

RS Stock No.:
175-9824
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Filter Fan

Unimpeded Air Flow

929.4m³/h

Noise Level

55dB

Filtered Air Flow

557.3m³/h

Input Current

140mA

Input Power

33W

AC or DC Operation

AC

Installation Depth

110mm

Supply Voltage

230V ac

Terminal Type

Lead Wire

Face Height

320mm

Face Width

320mm

Standards/Approvals

RoHS, UL

IP Rating

IP54

Configuration

Rectangular

Bearing Type

Ball

Series

RS PRO

Static Pressure

0.39in/H2O

The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.

Capacitor Drive Motor

Dual Ball Bearing

Impedance Protected Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy