Finder 7F Series Filter Fan, 24V dc, DC, 75 m³/h Filtered, 100 m³/h Unimpeded, IP54, 209 mm, 209 mm x

Subtotal (1 unit)*

$254.96

(exc. GST)

$280.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.96

*price indicative

RS Stock No.:
653-358
Mfr. Part No.:
7F.31.9.024.3100
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Unimpeded Air Flow

100m³/h

Product Type

Filter Fan

Noise Level

45dBA

Filtered Air Flow

75m³/h

Input Current

320mA

Input Power

7W

AC or DC Operation

DC

Installation Depth

71.2mm

Supply Voltage

24V dc

Terminal Type

Wire

Face Height

209mm

Face Width

209mm

Standards/Approvals

RoHS Compliant

IP Rating

IP54

Series

7F

Bearing Type

Ball

COO (Country of Origin):
IT
The Finder Reverse flow filter fan engineered for outdoor use in industrial enclosures, offering active ventilation while protecting internal components from dust and moisture. Its reverse airflow design helps expel warm air efficiently, maintaining optimal operating temperatures for sensitive electronics. With a compact protective footprint, it’s ideal for rugged environments requiring reliable thermal management.

IP54 and IK08 protection

Time saving installation and maintenance

Easily replaceable filter mat

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy