Pfannenberg 11642103055 Series Filter Fan, 230V ac, AC, 113 m³/h Filtered, 160 m³/h Unimpeded, IP55, 252 mm, 252 mm x
- RS Stock No.:
- 497-569
- Mfr. Part No.:
- 11642103055
- Brand:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-569
- Mfr. Part No.:
- 11642103055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 160m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 58dBA | |
| Filtered Air Flow | 113m³/h | |
| Input Current | 130mA | |
| Input Power | 29W | |
| AC or DC Operation | AC | |
| Installation Depth | 97mm | |
| Supply Voltage | 230V ac | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | EAC, cUL approval, UKCA, CSA, UL | |
| IP Rating | IP55 | |
| Series | 11642103055 | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 160m³/h | ||
Product Type Filter Fan | ||
Noise Level 58dBA | ||
Filtered Air Flow 113m³/h | ||
Input Current 130mA | ||
Input Power 29W | ||
AC or DC Operation AC | ||
Installation Depth 97mm | ||
Supply Voltage 230V ac | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals EAC, cUL approval, UKCA, CSA, UL | ||
IP Rating IP55 | ||
Series 11642103055 | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is a robust thermal management solution designed for electrical enclosures. It is suitable for outdoor use, featuring UV-resistant materials and a patented tool-free installation system. Its innovative filter mat technology enhances filtration efficiency and extends service life, making it a reliable choice for demanding environments. These outdoor filter fans of the 4th generation is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 145 m cube per h
Dimension 223 x 223 mm
IP55 protection
Foam seal facilitates the installation
Uniquely high air flow due to optimized louvre design
Light gray colour
cURus approved
EAC and CAS approved
Related links
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 160 m³/h Filtered IP55 252
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg 11643103055 Series Filter Fan AC 265 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm x
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 265 m³/h Filtered IP55 252
- Pfannenberg PF 42.500 Series Filter Media AC 125 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 EMC Series Filter Media DC 125 m³/h Unimpeded 252 mm, 252 mm x
