CRC min Mend Green, Grey Putty
- RS Stock No.:
- 238-7716
- Mfr. Part No.:
- 14070
- Brand:
- CRC
Subtotal (1 unit)*
$44.54
(exc. GST)
$48.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.54 |
*price indicative
- RS Stock No.:
- 238-7716
- Mfr. Part No.:
- 14070
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Epoxy Putty | |
| Application | Sealing | |
| Trade Name | min Mend | |
| Product Form | Putty | |
| Package Type | Stick | |
| Cure Time | 24 h | |
| Colour | Green, Grey | |
| Maximum Operating Temperature | 1800°C | |
| Minimum Operating Temperature | 1300°C | |
| Standards/Approvals | USDA for use in federally inspected meat and poultry plants | |
| Base Chemical | Magnesium Silicate Monohydrate | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Epoxy Putty | ||
Application Sealing | ||
Trade Name min Mend | ||
Product Form Putty | ||
Package Type Stick | ||
Cure Time 24 h | ||
Colour Green, Grey | ||
Maximum Operating Temperature 1800°C | ||
Minimum Operating Temperature 1300°C | ||
Standards/Approvals USDA for use in federally inspected meat and poultry plants | ||
Base Chemical Magnesium Silicate Monohydrate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Minute Mend is a two part epoxy putty packaged in a convenient one piece stick for immediate long lasting repairs. It is recommended to permanently repair scratches, gouges and holes in drums, tanks, castings, moulds, sinks, tubs and leaky gasket, to perform routine electrical jobs such as mounting terminal blocks, packing wires and repairing breaker boxes, to stop leaks even underwater, and to be used in plumbing, electrical, ceramic, as well as vehicle and machinery repair.
Bonds to both wet and dry surfaces
Can be applied underwater
Versatile, multiple uses
Bonds to wood, steel, etc
Recommended to permanently repair scratches, gouges and holes in drums, tanks, castings, moulds, sinks, tubs and leaky gasket; to perform routine electrical jobs such as mounting terminal blocks, packing wires and repairing breaker boxes
- RS Stock No. 4479719
- Mfr. Part No. 6011074
Each
$54.63
- RS Stock No. 3790223
- Mfr. Part No. 51970-00027-00
Each
$118.21
- RS Stock No. 0853808
- Mfr. Part No. 73112-00003-31
Each
$74.94
Related links
- RS PRO Grey Putty, 57 g
- Rocol Metal Repair Compound Grey Putty, 56 g
- Fillers & Putties
- Bostik Consumer Use, Adhesive Reusable Adhesive Putty Blue
- Dow Corning DOWSIL FIRESTOP 400 WHITE White Acrylic
- Dow Corning GREAT STUFF PRO Gun Foam B1 750ml Aerosol
- Evo-Stik Filler Adhesive Black, Grey
- CRC CRC RTV Silicone Sealant Grey Sealant Pressurised Tube 184 g Tube












