HPM Plug to Unterminated Power Cord, 10 m Yellow

Subtotal (1 reel of 10 units)*

$70.32

(exc. GST)

$77.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$70.32$7.032

*price indicative

RS Stock No.:
780-201
Mfr. Part No.:
R2810
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Power Cord

Connector Type A

Plug

Connector Type B

Unterminated

Cable Length

10m

Voltage

240V

Jacket Colour

Yellow

Standards/Approvals

No

Current Rating

10A

RoHS Status: Exempt

COO (Country of Origin):
AU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy