Teroson RB VII Black, Light Grey Sealant Sealant Strip
- RS Stock No.:
- 279-6381
- Mfr. Part No.:
- TEROSON RB VII 20X2 MR40M
- Brand:
- Teroson
Subtotal (1 unit)*
$126.87
(exc. GST)
$139.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.87 |
*price indicative
- RS Stock No.:
- 279-6381
- Mfr. Part No.:
- TEROSON RB VII 20X2 MR40M
- Brand:
- Teroson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Sealant | |
| Colour | Black, Light Grey | |
| Application | Sealing | |
| Package Type | Strip | |
| Trade Name | RB VII | |
| Product Form | Sealant | |
| Standards/Approvals | RoHS Exempt | |
| Base Chemical | Synthetic Rubber | |
| Specific Gravity | 1.69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Sealant | ||
Colour Black, Light Grey | ||
Application Sealing | ||
Package Type Strip | ||
Trade Name RB VII | ||
Product Form Sealant | ||
Standards/Approvals RoHS Exempt | ||
Base Chemical Synthetic Rubber | ||
Specific Gravity 1.69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Teroson solvent free, permanently plastic, multipurpose sealant based on synthetic rubber. It serves as a good corrosion protection and can be painted with conventional paints based on oil and synthetic resins.
Excellent compatibility with a variety of substrates
Related links
- Teroson RB VII D10 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII D8 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII D6 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII BK D10 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII BK D10 Light Grey, Black Sealant Sealant Strip
- CRC CRC RTV Silicone Sealant Grey Sealant Pressurised Tube 184 g Tube
- 3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
- Geocel Geocel 791 Grey Sealant Paste 310 ml Cartridge
